
TGRTI-320V6LFTR | |
|---|---|
DigiKey Part Number | 5843-TGRTI-320V6LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TGRTI-320V6LFTR |
Description | ISO MOD DC 1C:0.375C REINF 3KV S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 3000V Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | ISO721, ISO722 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.428" L x 0.372" W (10.87mm x 9.45mm) | |
Height - Seated (Max) | 0.395" (10.03mm) | |
Footprint | - | |
Style | Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,85837 € | 857,51 € |
| Unit Price without VAT: | 2,85837 € |
|---|---|
| Unit Price with VAT: | 3,45863 € |

