Parametric Equivalent
Parametric Equivalent

TG24-1205N1RLTR | |
|---|---|
DigiKey Part Number | 5843-TG24-1205N1RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG24-1205N1RLTR |
Description | ISO MOD T1 DUAL 1C:1.36C 16P SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Dual) Pulse Transformer 1CT:1.36CT Transmitter, 1CT:1.36CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transformer Type | T1/E1 (Dual) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1.36CT Transmitter, 1CT:1.36CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,64479 € | 1.644,79 € |
| Unit Price without VAT: | 1,64479 € |
|---|---|
| Unit Price with VAT: | 1,99020 € |


