TG1G-S035NYRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,21983 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,32951 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,45639 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,56554 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,12736 €
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: 3,23723 €
Datasheet
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG1G-S035NYRL

DigiKey Part Number
5843-TG1G-S035NYRL-ND
Manufacturer
Manufacturer Product Number
TG1G-S035NYRL
Description
ISO MOD 1G 24P SMD
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
LAN 10/100 Base-TX
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.540" W (15.24mm x 13.72mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3603,27258 €1.178,13 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,27258 €
Unit Price with VAT:3,95982 €