
25BR15-Q-1-20 | |
|---|---|
DigiKey Part Number | 136-25BR15-Q-1-20-ND |
Manufacturer | |
Manufacturer Product Number | 25BR15-Q-1-20 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Quadrature, 2-Bit Right Angle |
Datasheet | Datasheet |
Category | Actuator Type 1/4" Dia Flatted End |
Manufacturer Grayhill Inc. | Detent No |
Series | Built in Switch No |
Packaging Bulk | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Right Angle |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature, 2-Bit | Rotational Life (Cycles Min) 50K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 47,93720 € | 1.198,43 € |
| Unit Price without VAT: | 47,93720 € |
|---|---|
| Unit Price with VAT: | 58,00401 € |

