
62S15-M5-060C | |
|---|---|
DigiKey Part Number | GH7402-ND |
Manufacturer | |
Manufacturer Product Number | 62S15-M5-060C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type 1/4" Dia Flatted End |
Series | Detent Yes |
Packaging Bulk | Built in Switch Yes |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,44000 € | 70,44 € |
| 5 | 59,91200 € | 299,56 € |
| 10 | 55,74000 € | 557,40 € |
| 25 | 50,52600 € | 1.263,15 € |
| 50 | 46,79420 € | 2.339,71 € |
| 100 | 43,23230 € | 4.323,23 € |
| Unit Price without VAT: | 70,44000 € |
|---|---|
| Unit Price with VAT: | 85,23240 € |

