
56SP30-01-1-04N | |
|---|---|
DigiKey Part Number | 56SP30-01-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 56SP30-01-1-04N |
Description | SWITCH ROTARY 4POS 200MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 200mA (AC/DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56SP30-01-1-04N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Flatted (3.17mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 9.58mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,34000 € | 28,34 € |
| 5 | 24,32600 € | 121,63 € |
| 10 | 22,77400 € | 227,74 € |
| 25 | 20,86640 € | 521,66 € |
| 50 | 19,52400 € | 976,20 € |
| 100 | 18,26100 € | 1.826,10 € |
| 250 | 16,70508 € | 4.176,27 € |
| 500 | 16,04186 € | 8.020,93 € |
| Unit Price without VAT: | 28,34000 € |
|---|---|
| Unit Price with VAT: | 34,29140 € |

