
50KMP36-01C03S | |
|---|---|
DigiKey Part Number | 136-50KMP36-01C03S-ND |
Manufacturer | |
Manufacturer Product Number | 50KMP36-01C03S |
Description | SWITCH ROTARY 3POS 150MA 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position DP3T 150mA (AC), 200mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 3 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 2 | Features Process Sealed, Shaft and Panel Sealed |
Circuit per Deck DP3T | Depth Behind Panel 13.64mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,62280 € | 1.140,57 € |
| Unit Price without VAT: | 45,62280 € |
|---|---|
| Unit Price with VAT: | 55,20359 € |

