47BWDP4R1M1RT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Carling Technologies
In Stock: 0
Unit Price: 8,03520 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,96350 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 3,66510 €
Datasheet
Image for 47BWDP4R1M1RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47BWDP4R1M1RT

DigiKey Part Number
47BWDP4R1M1RT-ND
Manufacturer
Manufacturer Product Number
47BWDP4R1M1RT
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5005,41470 €2.707,35 €
Unit Price without VAT:5,41470 €
Unit Price with VAT:6,55179 €