
44M45-03-1-06N | |
|---|---|
DigiKey Part Number | 44M45-03-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 44M45-03-1-06N |
Description | SWITCH ROTARY 6POS 5A 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 5A (AC), 1A (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC), 1A (DC) |
Manufacturer Grayhill Inc. | Voltage Rating - AC 115 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Flatted (6.35mm Dia) |
Part Status Active | Actuator Length 11.10mm |
Number of Positions 6 | Angle of Throw 45° |
Index Stops Fixed | Contact Material Silver Alloy |
Number of Decks 3 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP6T | Depth Behind Panel 43.61mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 103,02880 € | 2.575,72 € |
| Unit Price without VAT: | 103,02880 € |
|---|---|
| Unit Price with VAT: | 124,66485 € |

