Direct

38BT-4-V-1-S | |
|---|---|
DigiKey Part Number | 38BT-4-V-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 38BT-4-V-1-S |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 38BT-4-V-1-S Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 80,000 Cycles |
Switch Function Off-Mom | Electrical Life 80,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38BT-4-V-3-S | Grayhill Inc. | 0 | 38BT-4-V-3-S-ND | 7,77840 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,84640 € | 221,16 € |
| Unit Price without VAT: | 8,84640 € |
|---|---|
| Unit Price with VAT: | 10,70414 € |

