Similar
Similar
Similar
Similar

34ADP45B1M1RT | |
|---|---|
DigiKey Part Number | 34ADP45B1M1RT-ND |
Manufacturer | |
Manufacturer Product Number | 34ADP45B1M1RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 21.32mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A227K12KZG-M8 | Electroswitch | 0 | A227K12KZG-M8-ND | 35,98000 € | Similar |
| A227L01YZQ | Electroswitch | 0 | A227L01YZQ-ND | 36,48000 € | Similar |
| A227L02CWZQ | Electroswitch | 0 | A227L02CWZQ-ND | 18,80000 € | Similar |
| A227P11YZQ | Electroswitch | 0 | A227P11YZQ-ND | 23,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,12526 € | 2.562,63 € |
| Unit Price without VAT: | 5,12526 € |
|---|---|
| Unit Price with VAT: | 6,20156 € |

