Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14AP-L1-02-B

DigiKey Part Number
GH7584TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
14AP-L1-02-B
Description
SWITCH PUSH SPST-NO .1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch, Illuminated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
14AP-L1-02-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Type
Keyswitch, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
2.85 VDC
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20040,58635 €8.117,27 €
Manufacturers Standard Package
Unit Price without VAT:40,58635 €
Unit Price with VAT:49,10948 €