New at DigiKey
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54S

DigiKey Part Number
6557-BAT54STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54S
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Manufacturer
GOODWORK
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 90 days from GOODWORK
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,00600 €18,00 €
Unit Price without VAT:0,00600 €
Unit Price with VAT:0,00726 €