
SL13A | |
|---|---|
DigiKey Part Number | 4786-SL13ATR-ND - Tape & Reel (TR) 4786-SL13ACT-ND - Cut Tape (CT) 4786-SL13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL13A |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 85pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,11850 € | 11,85 € |
| 500 | 0,08790 € | 43,95 € |
| 1.000 | 0,07800 € | 78,00 € |
| 2.000 | 0,06966 € | 139,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05721 € | 429,07 € |
| 15.000 | 0,05215 € | 782,25 € |
| 22.500 | 0,04957 € | 1.115,33 € |
| 37.500 | 0,04667 € | 1.750,13 € |
| 52.500 | 0,04495 € | 2.359,88 € |
| 75.000 | 0,04328 € | 3.246,00 € |
| 187.500 | 0,04088 € | 7.665,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

