
SK5C0C | |
|---|---|
DigiKey Part Number | 4786-SK5C0CTR-ND - Tape & Reel (TR) 4786-SK5C0CCT-ND - Cut Tape (CT) 4786-SK5C0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5C0C |
Description | DIODE SCHOTTKY 200V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39500 € | 3,95 € |
| 100 | 0,25390 € | 25,39 € |
| 500 | 0,19274 € | 96,37 € |
| 1.000 | 0,17302 € | 173,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14794 € | 443,82 € |
| 6.000 | 0,13530 € | 811,80 € |
| 9.000 | 0,12886 € | 1.159,74 € |
| 15.000 | 0,12163 € | 1.824,45 € |
| 21.000 | 0,11734 € | 2.464,14 € |
| 30.000 | 0,11318 € | 3.395,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

