
GSL6TVS43A | |
|---|---|
DigiKey Part Number | 4786-GSL6TVS43ATR-ND - Tape & Reel (TR) 4786-GSL6TVS43ACT-ND - Cut Tape (CT) 4786-GSL6TVS43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSL6TVS43A |
Description | TVS DIODE 43VWM 69.4VC ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08404 € | 252,12 € |
| 6.000 | 0,07612 € | 456,72 € |
| 9.000 | 0,07208 € | 648,72 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 21.000 | 0,06484 € | 1.361,64 € |
| 30.000 | 0,06223 € | 1.866,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

