
GSEWT5B150 | |
|---|---|
DigiKey Part Number | 4786-GSEWT5B150TR-ND - Tape & Reel (TR) 4786-GSEWT5B150CT-ND - Cut Tape (CT) 4786-GSEWT5B150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSEWT5B150 |
Description | TVS DIODE 5VWM 18.6VC SOD882 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 9.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 100 | 0,03460 € | 3,46 € |
| 500 | 0,02488 € | 12,44 € |
| 1.000 | 0,02171 € | 21,71 € |
| 2.000 | 0,01904 € | 38,08 € |
| 5.000 | 0,01612 € | 80,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01431 € | 143,10 € |
| 20.000 | 0,01278 € | 255,60 € |
| 30.000 | 0,01200 € | 360,00 € |
| 50.000 | 0,01112 € | 556,00 € |
| 70.000 | 0,01060 € | 742,00 € |
| 100.000 | 0,01010 € | 1.010,00 € |
| 250.000 | 0,00899 € | 2.247,50 € |
| 500.000 | 0,00830 € | 4.150,00 € |
| 1.000.000 | 0,00772 € | 7.720,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

