18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSEWT5B150

DigiKey Part Number
4786-GSEWT5B150TR-ND - Tape & Reel (TR)
4786-GSEWT5B150CT-ND - Cut Tape (CT)
4786-GSEWT5B150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSEWT5B150
Description
TVS DIODE 5VWM 18.6VC SOD882
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18.6V Clamp 9.4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
9.4A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06000 €0,60 €
1000,03690 €3,69 €
5000,02654 €13,27 €
1.0000,02316 €23,16 €
2.0000,02031 €40,62 €
5.0000,01719 €85,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01526 €152,60 €
20.0000,01363 €272,60 €
30.0000,01280 €384,00 €
50.0000,01186 €593,00 €
70.0000,01131 €791,70 €
100.0000,01077 €1.077,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €