
G75P04K | |
|---|---|
DigiKey Part Number | 3141-G75P04KTR-ND - Tape & Reel (TR) 3141-G75P04KCT-ND - Cut Tape (CT) 3141-G75P04KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G75P04K |
Description | P40V,RD(MAX)<10M@-10V,VTH-1.2V~- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 80A (Tc) 115W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.5mOhm @ 10A, 20V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 106 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7039 pF @ 20 V |
FET Type | Power Dissipation (Max) 115W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02900 € | 10,29 € |
| 100 | 0,69040 € | 69,04 € |
| 500 | 0,54528 € | 272,64 € |
| 1.000 | 0,49858 € | 498,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44805 € | 1.120,12 € |
| 5.000 | 0,41683 € | 2.084,15 € |
| 7.500 | 0,40093 € | 3.006,97 € |
| 12.500 | 0,38307 € | 4.788,38 € |
| 17.500 | 0,37909 € | 6.634,07 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,96020 € |

