
G170P03S2 | |
---|---|
DigiKey Part Number | 3141-G170P03S2TR-ND - Tape & Reel (TR) 3141-G170P03S2CT-ND - Cut Tape (CT) 3141-G170P03S2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G170P03S2 |
Description | MOSFET 2P-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 9A (Tc) 1.4W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goford Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1786pF @ 4.5V | |
Power - Max | 1.4W (Tc) | |
Operating Temperature | -55°C ~ 150°C (Tc) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,55800 € | 5,58 € |
100 | 0,36520 € | 36,52 € |
500 | 0,28190 € | 140,95 € |
1.000 | 0,25508 € | 255,08 € |
2.000 | 0,23251 € | 465,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,21352 € | 854,08 € |
8.000 | 0,19755 € | 1.580,40 € |
12.000 | 0,18942 € | 2.273,04 € |
20.000 | 0,18228 € | 3.645,60 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,07690 € |