



WR9MA1200MICB-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9MA1200MICB-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA1200MICB-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA1200MICB-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.80" L x 0.98" W x 2.60" H (71.2mm x 25.0mm x 66.0mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 5 | 8,98600 € | 44,93 € |
| 10 | 8,66900 € | 86,69 € |
| 25 | 8,26400 € | 206,60 € |
| 50 | 7,97120 € | 398,56 € |
| 120 | 7,61583 € | 913,90 € |
| 360 | 7,19208 € | 2.589,15 € |
| 600 | 7,00320 € | 4.201,92 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,83380 € |

