
TR9KU1800T00-IMR6B | |
---|---|
DigiKey Part Number | 1939-TR9KU1800T00-IMR6B-ND |
Manufacturer | |
Manufacturer Product Number | TR9KU1800T00-IMR6B |
Description | AC/DC DESKTOP ADAPTER 10V 18W |
Customer Reference | |
Detailed Description | 10V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KU1800T00-IMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 10V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 1 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.43" L x 1.83" W x 1.26" H (87.0mm x 46.5mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,75000 € | 14,75 € |
5 | 13,56000 € | 67,80 € |
10 | 13,07900 € | 130,79 € |
25 | 12,46880 € | 311,72 € |
60 | 11,91317 € | 714,79 € |
120 | 11,49058 € | 1.378,87 € |
300 | 10,95487 € | 3.286,46 € |
540 | 10,62448 € | 5.737,22 € |
Unit Price without VAT: | 14,75000 € |
---|---|
Unit Price with VAT: | 17,84750 € |