Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Micro USB B Plug 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Micro USB B Plug 1.64' (500.0mm)
CMB11850M5MICB_VIEW2

CMB11850M5MICB(R)

DigiKey Part Number
1939-CMB11850M5MICB(R)-ND
Manufacturer
Manufacturer Product Number
CMB11850M5MICB(R)
Description
CBL ASSY BARREL JK-USB PLG 1.64'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Barrel Jack - 2.1mm ID, 5.5mm OD to Micro USB B Plug 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Barrel Jack - 2.1mm ID, 5.5mm OD to Micro USB B Plug
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
203,19350 €63,87 €
403,04125 €121,65 €
602,95550 €177,33 €
1002,85070 €285,07 €
2602,66481 €692,85 €
5002,54470 €1.272,35 €
1.0002,42333 €2.423,33 €
2.5002,27176 €5.679,40 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,77950 €