
451-02180354(R) | |
|---|---|
DigiKey Part Number | 1939-451-02180354(R)-ND |
Manufacturer | |
Manufacturer Product Number | 451-02180354(R) |
Description | HIGH CURRENT BARREL 5.5 2.1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.209" (5.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | - | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 8.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,88520 € | 22,13 € |
| 50 | 0,84280 € | 42,14 € |
| 100 | 0,80270 € | 80,27 € |
| 250 | 0,75232 € | 188,08 € |
| 500 | 0,71640 € | 358,20 € |
| 1.000 | 0,68220 € | 682,20 € |
| 2.500 | 0,63950 € | 1.598,75 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |


