
GD5F1GQ5UEBIGY | |
|---|---|
DigiKey Part Number | 1970-GD5F1GQ5UEBIGY-ND |
Manufacturer | |
Manufacturer Product Number | GD5F1GQ5UEBIGY |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 600µs |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 128M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 1,96539 € | 9.433,87 € |
| Unit Price without VAT: | 1,96539 € |
|---|---|
| Unit Price with VAT: | 2,37812 € |

