
GD55B02GFBIRY | |
|---|---|
DigiKey Part Number | 1970-GD55B02GFBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD55B02GFBIRY |
Description | IC FLASH 2GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-TFBGA (6x8) |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 50µs, 1ms |
Packaging Tray | Access Time 6 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 256M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 10 | 23,78100 € | 237,81 € |
| 25 | 23,02440 € | 575,61 € |
| 50 | 22,45740 € | 1.122,87 € |
| 100 | 21,89690 € | 2.189,69 € |
| 250 | 21,16888 € | 5.292,22 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 31,07280 € |


