
12.94495 | |
|---|---|
DigiKey Part Number | 4983-12.94495TR-ND - Tape & Reel (TR) 4983-12.94495CT-ND - Cut Tape (CT) 4983-12.94495DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94495 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 113.5 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Tri-State (Output Enable) |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,71320 € | 67,83 € |
| 50 | 2,60080 € | 130,04 € |
| 100 | 2,49340 € | 249,34 € |
| 250 | 2,35812 € | 589,53 € |
| 500 | 2,28862 € | 1.144,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,16755 € | 2.167,55 € |
| 2.000 | 2,07827 € | 4.156,54 € |
| 3.000 | 2,02780 € | 6.083,40 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,99300 € |

