
12.87119 | |
|---|---|
DigiKey Part Number | 4983-12.87119TR-ND - Tape & Reel (TR) 4983-12.87119CT-ND - Cut Tape (CT) 4983-12.87119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87119 |
Description | 32.768KHZ QUARTZ WATCH CRYSTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 52 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 52 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.323" L x 0.150" W (8.20mm x 3.80mm) |
Frequency Stability -0.034ppm, ±0.006ppm | Height - Seated (Max) 0.098" (2.50mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,41660 € | 20,83 € |
| 100 | 0,39930 € | 39,93 € |
| 250 | 0,37764 € | 94,41 € |
| 500 | 0,36200 € | 181,00 € |
| 1.000 | 0,34703 € | 347,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32456 € | 973,68 € |
| 6.000 | 0,31114 € | 1.866,84 € |
| 9.000 | 0,30356 € | 2.732,04 € |
| 15.000 | 0,29427 € | 4.414,05 € |
| 21.000 | 0,28831 € | 6.054,51 € |
| 30.000 | 0,28213 € | 8.463,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |


