
BH010-08-C-0850-0840-0573-G | |
|---|---|
DigiKey Part Number | 2073-BH010-08-C-0850-0840-0573-G-ND |
Manufacturer | |
Manufacturer Product Number | BH010-08-C-0850-0840-0573-G |
Description | CONN HEADER SMD 8POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH010-08-C-0850-0840-0573-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.335" (8.51mm) |
Series | Insulation Height 0.125" (3.18mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 7.9A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 40 | 0,85300 € | 34,12 € |
| 120 | 0,78942 € | 94,73 € |
| 520 | 0,71175 € | 370,11 € |
| 1.000 | 0,67965 € | 679,65 € |
| 5.000 | 0,60672 € | 3.033,60 € |
| 10.000 | 0,57779 € | 5.777,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,33100 € |



