
BB080-74-A-0-0270-0150-L-D | |
|---|---|
DigiKey Part Number | 2073-BB080-74-A-0-0270-0150-L-D-ND |
Manufacturer | |
Manufacturer Product Number | BB080-74-A-0-0270-0150-L-D |
Description | 74W, 0.8MMX1.2MM PITCH PIN HDR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 74 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 500mA |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,01022 € | 18.030,66 € |
| Unit Price without VAT: | 6,01022 € |
|---|---|
| Unit Price with VAT: | 7,27237 € |

