Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-50-D-0279-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-50-D-0279-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-D-0279-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
Category | Number of Conductors 50 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 11.0" (279.4mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-D-0279-A-4-06-4-G | GCT | 0 | 2073-05-50-D-0279-A-4-06-4-G-ND | 0,91703 € | Parametric Equivalent |
| 05-50-D-0279-A-4-06-4-T | GCT | 0 | 2073-05-50-D-0279-A-4-06-4-T-ND | 0,86119 € | Parametric Equivalent |
| FJH-50-R-11.00-4 | Samtec Inc. | 0 | FJH-50-R-11.00-4-ND | 7,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98441 € | 984,41 € |
| Unit Price without VAT: | 0,98441 € |
|---|---|
| Unit Price with VAT: | 1,19114 € |




