Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-20-D-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0304-A-4-06-4-G | GCT | 469 | 2073-05-20-D-0304-A-4-06-4-G-ND | 2,19000 € | Parametric Equivalent |
| 0150200226 | Molex | 221 | 0150200226-ND | 3,83000 € | Parametric Equivalent |
| 0151200226 | Molex | 0 | 900-0151200226-ND | 2,29174 € | Parametric Equivalent |
| 0151660226 | Molex | 699 | 0151660226-ND | 2,92000 € | Parametric Equivalent |
| 0152660226 | Molex | 793 | 0152660226-ND | 4,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83828 € | 838,28 € |
| Unit Price without VAT: | 0,83828 € |
|---|---|
| Unit Price with VAT: | 1,01432 € |









