
MM2-IP-DEVKIT | |
|---|---|
DigiKey Part Number | 2108-MM2-IP-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | MM2-IP-DEVKIT |
Description | MM2 IP MINI DEVELOPERS KIT INCLU |
Customer Reference | |
Detailed Description | MM2 MM2 Transceiver 900MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FreeWave Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 900MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MM2 | |
Note | - | |
RF Type | - | |
RF Frequency | 900MHz | |
Function | Transceiver | |
Base Product Number |

