
MC9S12E32CFU | |
|---|---|
DigiKey Part Number | 2156-MC9S12E32CFU-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S12E32CFU |
Description | 16-BIT, FLASH, CPU12 CPU |
Customer Reference | |
Detailed Description | S12 HCS12 Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S12E32CFU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3.135V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S12 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity EBI/EMI, I2C, SCI, SPI | Package / Case 80-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,75658 € | 256,75 € |
| Unit Price without VAT: | 6,75658 € |
|---|---|
| Unit Price with VAT: | 8,17546 € |

