MC33887APVWR2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 22,40314 €
Datasheet
Motor Driver Power MOSFET Parallel 20-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33887APVWR2

DigiKey Part Number
MC33887APVWR2TR-ND - Tape & Reel (TR)
MC33887APVWR2CT-ND - Cut Tape (CT)
MC33887APVWR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33887APVWR2
Description
IC MOTOR DRIVER 5V-28V 20HSOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 20-HSOP
Datasheet
 Datasheet
EDA/CAD Models
MC33887APVWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package
20-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types