
SSRNC-480E | |
---|---|
DigiKey Part Number | 5785-SSRNC-480E-ND |
Manufacturer | |
Manufacturer Product Number | SSRNC-480E |
Description | Solid State Relay- load voltage |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VAC/DC | |
Voltage - Load | 24 V ~ 480 V | |
Load Current | 80 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CQC | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 22,88200 € | 114,41 € |
10 | 22,24700 € | 222,47 € |
25 | 20,33840 € | 508,46 € |
50 | 18,43320 € | 921,66 € |
Unit Price without VAT: | 22,88200 € |
---|---|
Unit Price with VAT: | 27,68722 € |