


FC4BSBBMD12.0-T1 | |
|---|---|
DigiKey Part Number | 631-1039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC4BSBBMD12.0-T1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 20pF 120 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

