MFM-10-5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 23,80000 €
Datasheet

Similar


Recom Power
In Stock: 586
Unit Price: 8,33000 €
Datasheet
MFM-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFM-10-5

DigiKey Part Number
1866-3417-ND
Manufacturer
Manufacturer Product Number
MFM-10-5
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2A 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
Medical
Features
Universal Input
Operating Temperature
-30°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.65" L x 0.88" W x 0.81" H (42.0mm x 22.3mm x 20.5mm)
Approval Agency
CB, CE, cURus, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,51000 €7,51 €
57,16800 €35,84 €
106,91000 €69,10 €
256,65040 €166,26 €
Unit Price without VAT:7,51000 €
Unit Price with VAT:9,08710 €