IRM-05-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 0
Unit Price: 2,47319 €
Datasheet

Similar


Recom Power
In Stock: 58
Unit Price: 21,77000 €
Datasheet
IRM-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-05-12

DigiKey Part Number
1866-3023-ND
Manufacturer
Manufacturer Product Number
IRM-05-12
Description
AC/DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 420mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
IRM-05-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Approval Agency
CB, CE, cURus, EAC, TUV
Line Regulation
±0.3%
Load Regulation
±0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,87000 €5,87 €
55,61400 €28,07 €
105,35500 €53,55 €
255,18240 €129,56 €
Unit Price without VAT:5,87000 €
Unit Price with VAT:7,10270 €