
HVGC-65-1050B | |
|---|---|
DigiKey Part Number | 1866-2911-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-65-1050B |
Description | LED DRIVER CC AC/DC 6-62V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 6 ~ 62V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 65 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency CB, CE, cURus, ENEC |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 62V | Base Product Number |
Current - Output (Max) 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,13000 € | 54,13 € |
| 5 | 51,57000 € | 257,85 € |
| 10 | 49,27800 € | 492,78 € |
| 25 | 47,86760 € | 1.196,69 € |
| Unit Price without VAT: | 54,13000 € |
|---|---|
| Unit Price with VAT: | 65,49730 € |

