
RPS-500-36-C | |
|---|---|
DigiKey Part Number | 1866-5619-ND |
Manufacturer | |
Manufacturer Product Number | RPS-500-36-C |
Description | AC/DC CONVERTER 36V 310W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 80 ~ 264 VAC, 113 ~ 370 VDC | Size / Dimension 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, TUV |
Current - Output 1 8.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,03000 € | 84,03 € |
| 5 | 80,03400 € | 400,17 € |
| 10 | 76,54700 € | 765,47 € |
| 25 | 74,33600 € | 1.858,40 € |
| Unit Price without VAT: | 84,03000 € |
|---|---|
| Unit Price with VAT: | 101,67630 € |


