


HLG-80H-24A | |
|---|---|
DigiKey Part Number | 1866-2622-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-24A |
Description | LED DRVR CC/CV AC/DC 22-27V 3.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.4A 22 ~ 27V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-24A Models |
Category | Current - Output (Max) 3.4A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 82 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 90.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 22 ~ 27V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,53000 € | 35,53 € |
| 5 | 33,82600 € | 169,13 € |
| 10 | 32,38100 € | 323,81 € |
| 25 | 31,44640 € | 786,16 € |
| Unit Price without VAT: | 35,53000 € |
|---|---|
| Unit Price with VAT: | 42,99130 € |


