1.7A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.7A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-60H-36B

DigiKey Part Number
1866-2598-ND
Manufacturer
Manufacturer Product Number
HLG-60H-36B
Description
LED DVR CC/CV ACDC 21.6-36V 1.7A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.7A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HLG-60H-36B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
61 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
90%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.80" L x 2.42" W x 1.45" H (147.2mm x 61.5mm x 36.8mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, PSE, RCM, TUV, UR
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
21.6 ~ 36V
Base Product Number
Current - Output (Max)
1.7A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,34000 €30,34 €
528,89600 €144,48 €
1027,62200 €276,22 €
2526,85720 €671,43 €
Unit Price without VAT:30,34000 €
Unit Price with VAT:36,71140 €