



CNS655-MU | |
|---|---|
DigiKey Part Number | 454-1809-ND |
Manufacturer | |
Manufacturer Product Number | CNS655-MU |
Description | AC/DC CONVERTER 24V 400W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, PMBus™ Interface, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 4.00" W x 1.54" H (152.4mm x 101.6mm x 39.2mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 16.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,58000 € | 232,58 € |
| 5 | 221,51200 € | 1.107,56 € |
| 10 | 216,91100 € | 2.169,11 € |
| 28 | 210,25036 € | 5.887,01 € |
| Unit Price without VAT: | 232,58000 € |
|---|---|
| Unit Price with VAT: | 281,42180 € |


