
C164A-BW-XW65 | |
|---|---|
DigiKey Part Number | 2632-C164A-BW-XW65-ND |
Manufacturer | |
Manufacturer Product Number | C164A-BW-XW65 |
Description | 16X4 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 87.00mm x 62.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Characters | 64.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 7 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 4.75mm H x 2.96mm W | |
Outline L x W x H | 87.00mm x 62.00mm x 14.00mm | |
Viewing Area | 61.80mm L x 25.20mm W | |
Backlight | LED - White | |
Voltage - Supply | 3V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 € | 17,73 € |
| 10 | 17,19600 € | 171,96 € |
| 25 | 16,65200 € | 416,30 € |
| 50 | 16,11660 € | 805,83 € |
| 100 | 15,58110 € | 1.558,11 € |
| Unit Price without VAT: | 17,73000 € |
|---|---|
| Unit Price with VAT: | 21,45330 € |

