
S29GL01GP13TFIV10 | |
|---|---|
DigiKey Part Number | 2832-S29GL01GP13TFIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL01GP13TFIV10 |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 130 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL01GP13TFIV10 Models |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 130ns |
Packaging Tray | Access Time 130 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |

