Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBD7000 | |
|---|---|
DigiKey Part Number | MMBD7000FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD7000 |
Description | DIODE ARR GP 100V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBD7000LT1G | onsemi | 45.364 | MMBD7000LT1GOSCT-ND | 0,13000 € | Direct |
| MMBD7000LT3G | onsemi | 14.419 | MMBD7000LT3GOSCT-ND | 0,12000 € | Similar |
| MMBD4148SE RFG | Taiwan Semiconductor Corporation | 5.069 | 1801-MMBD4148SERFGCT-ND | 0,16000 € | Similar |
| MMBD7000-7-F | Diodes Incorporated | 129.778 | MMBD7000-FDICT-ND | 0,14000 € | Similar |
| MMBD7000-E3-08 | Vishay General Semiconductor - Diodes Division | 122.401 | MMBD7000-E3-08CT-ND | 0,31000 € | Similar |












