
6622CS | |
|---|---|
DigiKey Part Number | 510-6622CS-ND |
Manufacturer | |
Manufacturer Product Number | 6622CS |
Description | COMP STORAGE PLAS 6.75"LX3.19"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, Styrene Clear Hinged Door, Lid 6.752" L x 3.189" W (171.50mm x 81.00mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 6.752" L x 3.189" W (171.50mm x 81.00mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 21.5in² (139cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | Compartments/Drawers - 9 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 5 | 6,58400 € | 32,92 € |
| 10 | 6,15400 € | 61,54 € |
| 36 | 5,43167 € | 195,54 € |
| 72 | 5,07681 € | 365,53 € |
| 108 | 4,88009 € | 527,05 € |
| 252 | 4,50738 € | 1.135,86 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,31700 € |

