
SK DC 5 59 SA | |
|---|---|
DigiKey Part Number | 5496-SKDC559SA-ND |
Manufacturer | |
Manufacturer Product Number | SK DC 5 59 SA |
Description | Extruded Heatsink for DC/DC Conv |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 19.51W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK DC 5 59 SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.323" (59.00mm) | |
Width | 2.461" (62.50mm) | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 19.51W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.3°C/W | |
Thermal Resistance @ Natural | 4.1°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,23500 € | 14,47 € |
| Unit Price without VAT: | 7,23500 € |
|---|---|
| Unit Price with VAT: | 8,75435 € |


