
SK 711 200 SA | |
|---|---|
DigiKey Part Number | 5496-SK711200SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 711 200 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 210W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 7.784" (200.00mm) |
Mfr | Fin Height 2.756" (70.00mm) |
Series | Power Dissipation @ Temperature Rise 210W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.16°C/W |
Part Status Active | Thermal Resistance @ Natural 0.5°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 7.784" (200.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,60000 € | 69,60 € |
| Unit Price without VAT: | 69,60000 € |
|---|---|
| Unit Price with VAT: | 84,21600 € |

